Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoIDS ARCA 2030Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AK1722
Product RangeARCA IEC Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $164.400 |
| 5+ | $152.320 |
| 10+ | $145.630 |
| 25+ | $137.530 |
Price for:Each
Minimum: 1
Multiple: 1
$164.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoIDS ARCA 2030Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AK1722
Product RangeARCA IEC Series
Technical Datasheet
Accessory TypeInner Door Set
For Use WithFibox ARCA Series Cabinets
Enclosure MaterialGalvanised Steel
Body Color-
External Height185mm
External Width285mm
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
Inner Door Set
Enclosure Material
Galvanised Steel
External Height
185mm
Product Range
ARCA IEC Series
For Use With
Fibox ARCA Series Cabinets
Body Color
-
External Width
285mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
