Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoFEX 3828 13 T ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96K9917
Product RangeFEX Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $309.270 |
| 5+ | $273.260 |
| 10+ | $264.780 |
| 25+ | $255.250 |
| 50+ | $239.360 |
| 100+ | $215.000 |
Price for:Each
Minimum: 1
Multiple: 1
$309.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoFEX 3828 13 T ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96K9917
Product RangeFEX Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric380mm
External Width - Metric280mm
External Depth - Metric130mm
IP RatingIP66, IP67
Body ColorGrey
NEMA Rating-
External Height - Imperial14.96"
External Width - Imperial11.02"
External Depth - Imperial5.12"
Product RangeFEX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
380mm
External Depth - Metric
130mm
Body Color
Grey
External Height - Imperial
14.96"
External Depth - Imperial
5.12"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
280mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
11.02"
Product Range
FEX Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
