Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.460 |
| 5+ | $28.160 |
| 10+ | $27.690 |
| 25+ | $27.190 |
| 50+ | $26.040 |
| 100+ | $23.960 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$30.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoFC PC 25/22 SET
Newark Part No.65AK1843
Plate TypeFront Plate
Plate MaterialPolycarbonate
Plate Color-
For Use WithFibox PC / ABS 25/22 Enclosures
External Depth - Metric30mm
External Width - Metric157mm
External Height - Metric257mm
External Depth - Imperial1.18"
External Width - Imperial6.18"
External Height - Imperial10.12"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Front Plate
Plate Color
-
External Depth - Metric
30mm
External Height - Metric
257mm
External Width - Imperial
6.18"
Product Range
-
Plate Material
Polycarbonate
For Use With
Fibox PC / ABS 25/22 Enclosures
External Width - Metric
157mm
External Depth - Imperial
1.18"
External Height - Imperial
10.12"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate