Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $147.600 |
| 5+ | $135.700 |
| 10+ | $134.510 |
| 25+ | $131.530 |
| 50+ | $123.800 |
| 100+ | $111.890 |
| 250+ | $102.370 |
Price for:Each
Minimum: 1
Multiple: 1
$147.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKPE 130 G ENCLOSURECopy
Newark Part No.96K9503
Product RangeEK Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric130mm
External Width - Metric280mm
External Depth - Metric380mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA RatingNEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Height - Imperial5.12"
External Width - Imperial11.02"
External Depth - Imperial14.96"
Product RangeEK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
130mm
External Depth - Metric
380mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Width - Imperial
11.02"
Product Range
EK Series
Enclosure Material
Polycarbonate
External Width - Metric
280mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
5.12"
External Depth - Imperial
14.96"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

