Print Page
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.180 |
| 10+ | $76.280 |
| 25+ | $75.430 |
| 50+ | $73.930 |
| 100+ | $70.060 |
| 250+ | $63.930 |
| 500+ | $58.070 |
Price for:Each
Minimum: 1
Multiple: 1
$82.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKM 80-T COVER
Newark Part No.65AK1805
Product RangeEK Series
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialPolycarbonate
Cover ColorPolycarbonate
For Use WithFibox EK Series Enclosures
External Depth - Metric80mm
External Width - Metric190mm
External Height - Metric380mm
External Depth - Imperial3.15"
External Width - Imperial7.48"
External Height - Imperial14.96"
Product RangeEK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cover Type
Enclosure Cover
Cover Color
Polycarbonate
External Depth - Metric
80mm
External Height - Metric
380mm
External Width - Imperial
7.48"
Product Range
EK Series
Cover Material
Polycarbonate
For Use With
Fibox EK Series Enclosures
External Width - Metric
190mm
External Depth - Imperial
3.15"
External Height - Imperial
14.96"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate