Print Page
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.650 |
| 5+ | $76.320 |
| 10+ | $74.110 |
| 25+ | $70.770 |
| 50+ | $66.180 |
Price for:Each
Minimum: 1
Multiple: 1
$80.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKJB BASECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AK1799
Product RangeEK Series
Technical Datasheet
Base TypeFlanged Base
Base MaterialPolycarbonate
Base Color-
For Use WithFibox EK Series Enclosures
External Depth - Metric100mm
External Width - Metric190mm
External Height - Metric280mm
External Depth - Imperial3.94"
External Width - Imperial7.48"
External Height - Imperial11.02"
Product RangeEK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Base Type
Flanged Base
Base Color
-
External Depth - Metric
100mm
External Height - Metric
280mm
External Width - Imperial
7.48"
Product Range
EK Series
Base Material
Polycarbonate
For Use With
Fibox EK Series Enclosures
External Width - Metric
190mm
External Depth - Imperial
3.94"
External Height - Imperial
11.02"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
