Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoCAB ABS 403018 G CABINETCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23M5403
Product RangeCAB Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $200.640 |
| 5+ | $185.950 |
| 10+ | $177.820 |
| 25+ | $167.990 |
| 50+ | $157.690 |
| 100+ | $148.710 |
| 10000+ | $145.740 |
Price for:Each
Minimum: 1
Multiple: 1
$200.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoCAB ABS 403018 G CABINETCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23M5403
Product RangeCAB Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric180mm
External Width - Metric300mm
External Depth - Metric400mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial7.09"
External Width - Imperial11.81"
External Depth - Imperial15.75"
Product RangeCAB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
180mm
External Depth - Metric
400mm
IP Rating
IP65
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
11.81"
Product Range
CAB Series
Enclosure Material
ABS
External Width - Metric
300mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
7.09"
External Depth - Imperial
15.75"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for CAB ABS 403018 G CABINET
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
