Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.360 |
| 10+ | $4.550 |
| 25+ | $4.280 |
| 50+ | $4.150 |
| 100+ | $4.020 |
Price for:Each
Minimum: 1
Multiple: 1
$5.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoB-MP
Newark Part No.39C7603
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanized Steel
Plate Color-
For Use WithFibox PICCOLO Series 110 x 80 x 65mm, 110 x 80 x 85mm Enclosures
External Depth - Metric80mm
External Width - Metric54mm
External Height - Metric1.5mm
External Depth - Imperial3.1"
External Width - Imperial2.1"
External Height - Imperial0.06"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
80mm
External Height - Metric
1.5mm
External Width - Imperial
2.1"
Product Range
-
Plate Material
Galvanized Steel
For Use With
Fibox PICCOLO Series 110 x 80 x 65mm, 110 x 80 x 85mm Enclosures
External Width - Metric
54mm
External Depth - Imperial
3.1"
External Height - Imperial
0.06"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate