Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoARM 0615 DIN-15 RAIL
Newark Part No.68AK3729
Product RangeALU Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $4.570 |
| 25+ | $4.440 |
| 50+ | $4.170 |
| 100+ | $3.870 |
| 250+ | $3.480 |
| 500+ | $3.120 |
| 1000+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARM 0615 DIN-15 RAIL
Newark Part No.68AK3729
Product RangeALU Series
Technical Datasheet
Accessory TypeDIN Mounting Rail
Length140mm
Height1mm
Width15mm
Rail MaterialSteel
Fixing Centers-
Product RangeALU Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
140mm
Width
15mm
Fixing Centers
-
SVHC
No SVHC (07-Nov-2024)
For Use With
Fibox P 161609, PC / PCT / AB / PCQ3/ PCTQ3 / ABQ3 1636 Enclosures
Height
1mm
Rail Material
Steel
Product Range
ALU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate