
| Quantity | Price |
|---|---|
| 1+ | $173.280 |
| 5+ | $155.960 |
| 10+ | $147.290 |
| 25+ | $144.340 |
| 50+ | $141.400 |
| 100+ | $138.450 |
| 10000+ | $135.510 |
Product Information
Product Overview
The ARCA ARK864CHFSSL is a UL listed, NEMA 4X rated continuous hinge enclosure with a matching opaque cover and features 1/2 inch and 3/4 inch pre-scored knock-outs along the bottom of the base. Injection-moulded polycarbonate has tremendous impact and UV resistance. These ARCA enclosure includes polyamide mounting feet and stainless steel attachment screw and threaded brass inserts and plated steel screws for mounting panels and terminal block kits. The robust design offers you a tough, but an aesthetically pleasing enclosing solution. The overlapping cover design provides superior protection of the formed-in-place polyurethane (PUR) gasket, which secures a dry dust-free environment, with stainless steel latches. All ARCA - JIC knock-out enclosures are UL listed, and NEMA rated Type 4, 4X, 12, and 13.
Technical Specifications
Small
203mm
101.6mm
Gray
8"
4"
No SVHC (07-Nov-2024)
Polycarbonate
152mm
IP66, IP67
NEMA 4, 4X, 6, 6P, 12, 13
6"
ARCA Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
