Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoARCA 608030SCopy
Newark Part No.06AC3054
Product RangeARCA IEC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $686.310 |
| 5+ | $661.030 |
| 10+ | $632.130 |
| 25+ | $599.620 |
| 50+ | $512.930 |
Price for:Each
Minimum: 1
Multiple: 1
$686.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARCA 608030SCopy
Newark Part No.06AC3054
Product RangeARCA IEC Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric600mm
External Width - Metric800mm
External Depth - Metric299.7mm
IP RatingIP66
Body ColorGray
NEMA Rating-
External Height - Imperial23.6"
External Width - Imperial31.5"
External Depth - Imperial11.8"
Product RangeARCA IEC Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
600mm
External Depth - Metric
299.7mm
Body Color
Gray
External Height - Imperial
23.6"
External Depth - Imperial
11.8"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
Polycarbonate
External Width - Metric
800mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
31.5"
Product Range
ARCA IEC Series
Alternatives for ARCA 608030S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
