Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoARCA 203015Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49X9167
Product RangeARCA IEC Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $133.280 |
| 5+ | $122.530 |
| 10+ | $121.450 |
| 25+ | $118.770 |
| 50+ | $111.780 |
| 100+ | $101.030 |
| 250+ | $92.430 |
Price for:Each
Minimum: 1
Multiple: 1
$133.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARCA 203015Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49X9167
Product RangeARCA IEC Series
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialPolycarbonate
External Height - Metric150mm
External Width - Metric300mm
External Depth - Metric200mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial5.91"
External Width - Imperial11.81"
External Depth - Imperial7.87"
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
150mm
External Depth - Metric
200mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
ARCA IEC Series
Enclosure Material
Polycarbonate
External Width - Metric
300mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
5.91"
External Depth - Imperial
7.87"
SVHC
No SVHC (07-Nov-2024)
Alternatives for ARCA 203015
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
