
| Quantity | Price |
|---|---|
| 1+ | $1,244.440 |
| 2+ | $1,186.980 |
| 5+ | $1,133.450 |
Product Information
Product Overview
The AR242410CHSSL is a Non-metallic Enclosure made of polycarbonate (PC), hinged opaque cover with stainless steel lockable latch. This enclosure provides user of classic electrical junction boxes an easy upgrade path to a high performance enclosure featuring 21st century technology. Precision, injection moulded, enclosure features superior chemical resistance and the wide temperature utilization range of polycarbonate plastic.
- UL746C-5V Flammability rating
- Halogen-free
- UL-508 UV Resistance
Applications
Industrial
Contents
Enclosure, Hinged cover base with 10-32 brass inserts, Latched cover with formed in place PUR gasket and Stainless hinge pin, Enclosure mounting foot kit and Accessory 10-32 screws for panel mounting.
Technical Specifications
Wall Mount
610mm
254mm
Gray
24"
10"
No SVHC (07-Nov-2024)
Polycarbonate
609mm
IP66, IP67
NEMA 4X
24"
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
