Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $356.110 |
| 5+ | $320.500 |
| 10+ | $302.690 |
| 25+ | $296.640 |
| 50+ | $290.580 |
Price for:Each
Minimum: 1
Multiple: 1
$356.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoAR181610CHLCopy
Newark Part No.46P4394
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric457mm
External Width - Metric406mm
External Depth - Metric254mm
IP RatingIP66, IP67
Body ColorGray
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial18"
External Width - Imperial16"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The AR181610CHL is a light-gray (RAL 7035) Enclosure made of polycarbonate. It features hinged opaque cover with plastic quick release latch, polyurethane gasket and stainless steel cover screws.
- Totally insulated
- UL508 Flammability rating
Applications
Industrial
Contents
Hinged screw cover base with 10-32 brass inserts, latched cover with formed in place PUR gasket, stainless hinge pin and 2 cover screws, Quick release latches, Enclosure mounting foot kit, Accessory 10-32 screws for panel mounting.
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
457mm
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
18"
External Depth - Imperial
10"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
406mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
16"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
