Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoAR IPW 108 K TCopy
Newark Part No.76AK0545
Product RangeARCA IPW Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $149.250 |
| 5+ | $134.330 |
| 10+ | $126.870 |
| 25+ | $124.330 |
| 50+ | $121.800 |
| 100+ | $119.260 |
| 10000+ | $116.720 |
Price for:Each
Minimum: 1
Multiple: 1
$149.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoAR IPW 108 K TCopy
Newark Part No.76AK0545
Product RangeARCA IPW Series
Technical Datasheet
For Use WithFibox Enclosures
Enclosure MaterialPolycarbonate
IP RatingIP66
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial10"
External Width - Imperial8"
External Width - Metric203.2mm
External Height - Metric254mm
Product RangeARCA IPW Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
AR IPW 108 K T ARCA IPW (Instrument Protection Window) is an UL listed, NEMA 4X rated HMI cover. The IPW can be mounted on any manufacturer’s enclosure to provide safe and secure access to underlying components and instruments. IPWs are available with opaque or Transparent covers and various locking options. Once locked, the dual formed in place PUR gasketing maintains a dry, dust-free environment.
- UL listed, NEMA 4X rated
- Low profile continuous hinge
- Overlapping cover for strength & increased gasket protection
- Robotically laid dual PUR gasket
- Easy bolt-on installation
- Transparent cover
- Key lock closure
- Dimension is 10 x 8 x 3.31 "
Technical Specifications
For Use With
Fibox Enclosures
IP Rating
IP66
External Height - Imperial
10"
External Width - Metric
203.2mm
Product Range
ARCA IPW Series
Enclosure Material
Polycarbonate
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
8"
External Height - Metric
254mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
