Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoALN 060605 COMPLETE
Newark Part No.51AC1778
Product RangeEURONORD ALUN Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.66 |
| 5+ | $71.58 |
| 10+ | $68.69 |
| 25+ | $65.48 |
| 50+ | $60.99 |
| 100+ | $59.06 |
| 250+ | $56.65 |
Price for:Each
Minimum: 1
Multiple: 1
$73.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoALN 060605 COMPLETE
Newark Part No.51AC1778
Product RangeEURONORD ALUN Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric46mm
External Width - Metric60mm
External Depth - Metric66mm
IP RatingIP66, IP67, IP68
IP RatingIP66, IP67, IP68
Body ColorGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial1.81"
External Width - Imperial2.36"
External Depth - Imperial2.6"
Product RangeEURONORD ALUN Series
SVHCNo SVHC (07-Nov-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
46mm
External Depth - Metric
66mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
2.36"
Product Range
EURONORD ALUN Series
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
60mm
IP Rating
IP66, IP67, IP68
Body Color
Grey
External Height - Imperial
1.81"
External Depth - Imperial
2.6"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate