Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.510 |
| 5+ | $44.560 |
| 10+ | $42.080 |
| 25+ | $41.240 |
| 50+ | $40.400 |
| 100+ | $39.560 |
| 250+ | $38.710 |
| 5000+ | $37.870 |
Price for:Each
Minimum: 1
Multiple: 1
$49.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoALBP88Copy
Newark Part No.62X0926
Technical Datasheet
Panel TypeBack Panel
Panel MaterialAluminum
Body Color-
For Use WithFibox ARCA AR 884 Series Enclosures
External Height - Metric175mm
External Width - Metric175mm
External Height - Imperial6.9"
External Width - Imperial6.9"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Back Panel
Body Color
-
External Height - Metric
175mm
External Height - Imperial
6.9"
Product Range
-
Panel Material
Aluminum
For Use With
Fibox ARCA AR 884 Series Enclosures
External Width - Metric
175mm
External Width - Imperial
6.9"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
