Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $258.970 |
| 5+ | $244.200 |
| 10+ | $233.200 |
| 25+ | $219.530 |
| 50+ | $205.080 |
Price for:Each
Minimum: 1
Multiple: 1
$258.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoAL 232811Copy
Newark Part No.39C7532
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric279.4mm
External Width - Metric231mm
External Depth - Metric109mm
IP RatingIP66, IP67
Body ColorGray
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial11"
External Width - Imperial9.1"
External Depth - Imperial4.3"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Small
External Height - Metric
279.4mm
External Depth - Metric
109mm
Body Color
Gray
External Height - Imperial
11"
External Depth - Imperial
4.3"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Aluminum
External Width - Metric
231mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
9.1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
