Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $197.270 |
| 5+ | $186.020 |
| 10+ | $177.640 |
| 25+ | $167.230 |
| 50+ | $156.220 |
Price for:Each
Minimum: 1
Multiple: 1
$197.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoAL 162609Copy
Newark Part No.39C7527
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric264.2mm
External Width - Metric163mm
External Depth - Metric91mm
IP RatingIP66, IP67
Body ColorGray
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial10.4"
External Width - Imperial6.4"
External Depth - Imperial3.6"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Small
External Height - Metric
264.2mm
External Depth - Metric
91mm
Body Color
Gray
External Height - Imperial
10.4"
External Depth - Imperial
3.6"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Aluminum
External Width - Metric
163mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
6.4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
