Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FIBOX |
|---|---|
| Manufacturer Part No | ADRF12Copy |
| Newark Part No. | 76AK0576 |
| Product Range | ARCA JIC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13.210 |
| 5+ | $12.440 |
| 10+ | $11.540 |
| 25+ | $10.670 |
| 50+ | $9.730 |
| 100+ | $9.100 |
| 250+ | $8.260 |
Price for:Each
Minimum: 1
Multiple: 1
$13.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FIBOX |
|---|---|
| Manufacturer Part No | ADRF12Copy |
| Newark Part No. | 76AK0576 |
| Product Range | ARCA JIC Series |
| Technical Datasheet | |
| Accessory Type | DIN Rail Frame Set |
| For Use With | Fibox ARCA JIC Series 10" x 12" Enclosures |
| Product Range | ARCA JIC Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Accessory Type | DIN Rail Frame Set |
|---|---|
| Product Range | ARCA JIC Series |
| For Use With | Fibox ARCA JIC Series 10" x 12" Enclosures |
|---|---|
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
