Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $32.970 |
| 10+ | $29.390 |
| 25+ | $28.520 |
| 50+ | $26.870 |
| 100+ | $25.040 |
| 250+ | $22.120 |
| 500+ | $19.340 |
Price for:Each
Minimum: 1
Multiple: 1
$32.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS D 65 TCopy
Newark Part No.39C7374
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric66mm
External Width - Metric79mm
External Depth - Metric170mm
IP RatingIP66, IP67
Body ColorGray
NEMA RatingNEMA 1, 4X, 6, 12, 13
External Height - Imperial2.6"
External Width - Imperial3.1"
External Depth - Imperial6.7"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
ABS D 65 T PICCOLO enclosure is designed to house push buttons, terminal blocks, motor starters and electronic devices. It is ideal for mounting and protecting process control sensors and switches.
- Dimension is 6.69 x 3.15 x 2.56
- Transparent cover
- ABS material
- IP66 / IP67 rated
- IK 07 rated
Contents
Base with hardware screws for accessory mounting, Cover with PUR gasket and polyamide cover screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
66mm
External Depth - Metric
170mm
Body Color
Gray
External Height - Imperial
2.6"
External Depth - Imperial
6.7"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
79mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4X, 6, 12, 13
External Width - Imperial
3.1"
Product Range
-
Technical Docs (1)
Alternatives for ABS D 65 T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
