Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoAB 050705 ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AK1512
Product RangeEURONORD Series
Your Part Number
6 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.770 |
| 5+ | $27.840 |
| 10+ | $26.700 |
| 25+ | $25.410 |
| 50+ | $23.800 |
| 100+ | $22.500 |
| 250+ | $20.570 |
| 5000+ | $20.160 |
Price for:Each
Minimum: 1
Multiple: 1
$29.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoAB 050705 ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AK1512
Product RangeEURONORD Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric50mm
External Width - Metric65mm
External Depth - Metric45mm
IP RatingIK07, IP66, IP67
IP RatingIK07, IP66, IP67
Body ColorGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial1.97"
External Width - Imperial2.56"
External Depth - Imperial1.77"
Product RangeEURONORD Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
50mm
External Depth - Metric
45mm
IP Rating
IK07, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
2.56"
Product Range
EURONORD Series
Enclosure Material
ABS
External Width - Metric
65mm
IP Rating
IK07, IP66, IP67
Body Color
Grey
External Height - Imperial
1.97"
External Depth - Imperial
1.77"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
