Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoTM 3640 MOUNTING PLATECopy
Newark Part No.40AK2097
Product RangeEURONORD Series
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.180 |
| 10+ | $40.850 |
| 25+ | $39.800 |
| 50+ | $37.820 |
| 100+ | $35.600 |
| 250+ | $32.080 |
| 500+ | $28.720 |
Price for:Each
Minimum: 1
Multiple: 1
$45.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTM 3640 MOUNTING PLATECopy
Newark Part No.40AK2097
Product RangeEURONORD Series
Technical Datasheet
Panel TypeBack Panel
Panel MaterialGalvanised Steel
Body Color-
For Use WithFibox EURONORD Series 400mm x 360mm x 151mm Enclosures
External Height - Metric383mm
External Width - Metric315mm
External Height - Imperial15.1"
External Width - Imperial12.4"
Product RangeEURONORD Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Back Panel
Body Color
-
External Height - Metric
383mm
External Height - Imperial
15.1"
Product Range
EURONORD Series
Panel Material
Galvanised Steel
For Use With
Fibox EURONORD Series 400mm x 360mm x 151mm Enclosures
External Width - Metric
315mm
External Width - Imperial
12.4"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
