Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoMCE65 4M
Newark Part No.40AK1536
Product RangeMCE65 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.080 |
| 10+ | $47.550 |
| 25+ | $46.460 |
| 50+ | $44.380 |
| 100+ | $42.050 |
| 250+ | $38.380 |
| 500+ | $34.860 |
Price for:Each
Minimum: 1
Multiple: 1
$52.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMCE65 4M
Newark Part No.40AK1536
Product RangeMCE65 Series
Technical Datasheet
Enclosure TypeModular
Enclosure MaterialPolycarbonate
External Height - Metric127mm
External Width - Metric200mm
External Depth - Metric120mm
IP RatingIP65
IP RatingIP65
Body ColorTransparent
NEMA Rating-
External Height - Imperial5"
External Width - Imperial7.87"
External Depth - Imperial4.72"
Product RangeMCE65 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Modular
External Height - Metric
127mm
External Depth - Metric
120mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
MCE65 Series
Enclosure Material
Polycarbonate
External Width - Metric
200mm
IP Rating
IP65
Body Color
Transparent
External Height - Imperial
5"
External Depth - Imperial
4.72"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate