Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPCT 121614 ENCLOSURE
Newark Part No.39AK1363
Product RangeEURONORD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.210 |
| 10+ | $127.350 |
| 25+ | $125.940 |
| 50+ | $123.440 |
| 100+ | $116.970 |
| 250+ | $106.740 |
| 500+ | $96.950 |
Price for:Each
Minimum: 1
Multiple: 1
$137.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCT 121614 ENCLOSURE
Newark Part No.39AK1363
Product RangeEURONORD Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric120mm
External Width - Metric160mm
External Depth - Metric140mm
IP RatingIK07, IK08, IP66, IP67
IP RatingIK07, IK08, IP66, IP67
Body ColorLight Grey, Transparent
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial4.72"
External Width - Imperial6.3"
External Depth - Imperial5.51"
Product RangeEURONORD Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
120mm
External Depth - Metric
140mm
IP Rating
IK07, IK08, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
6.3"
Product Range
EURONORD Series
Enclosure Material
Polycarbonate
External Width - Metric
160mm
IP Rating
IK07, IK08, IP66, IP67
Body Color
Light Grey, Transparent
External Height - Imperial
4.72"
External Depth - Imperial
5.51"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for PCT 121614 ENCLOSURE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate