Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoNEO MPS 3222
Newark Part No.39AK0297
Product RangeNEO Series
Your Part Number
Technical Datasheet
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.800 |
| 10+ | $30.570 |
| 25+ | $28.660 |
| 50+ | $26.650 |
| 100+ | $23.870 |
| 250+ | $22.620 |
| 500+ | $20.790 |
Price for:Each
Minimum: 1
Multiple: 1
$31.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoNEO MPS 3222
Newark Part No.39AK0297
Product RangeNEO Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Color-
For Use WithFibox NEO Series Enclosures
External Depth - Metric1.5mm
External Width - Metric165mm
External Height - Metric275mm
External Depth - Imperial0.06"
External Width - Imperial6.5"
External Height - Imperial10.83"
Product RangeNEO Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
1.5mm
External Height - Metric
275mm
External Width - Imperial
6.5"
Product Range
NEO Series
Plate Material
Galvanised Steel
For Use With
Fibox NEO Series Enclosures
External Width - Metric
165mm
External Depth - Imperial
0.06"
External Height - Imperial
10.83"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate