Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.990 |
| 5+ | $26.830 |
| 10+ | $25.540 |
| 25+ | $24.100 |
| 50+ | $22.300 |
| 100+ | $20.850 |
| 250+ | $18.680 |
| 5000+ | $18.170 |
Price for:Each
Minimum: 1
Multiple: 1
$28.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part No3730692Copy
Newark Part No.18X9957
Technical Datasheet
For Use WithFibox Enclosures
Enclosure MaterialPolycarbonate
IP RatingIP65
NEMA Rating-
External Height - Imperial10.12"
External Width - Imperial4.25"
External Width - Metric108mm
External Height - Metric257mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
For Use With
Fibox Enclosures
IP Rating
IP65
External Height - Imperial
10.12"
External Width - Metric
108mm
Product Range
-
Enclosure Material
Polycarbonate
NEMA Rating
-
External Width - Imperial
4.25"
External Height - Metric
257mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 3730692
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
