Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $190.060 |
| 5+ | $186.260 |
| 10+ | $182.460 |
| 25+ | $178.660 |
| 50+ | $174.860 |
| 100+ | $171.050 |
Price for:Each
Minimum: 1
Multiple: 1
$190.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVMEF-R-M52-M-N18Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AH2778
Product RangeVMEF
Technical Datasheet
Valve TypeRoller Lever
Valve Function5/2 Way, Monostable
Pneumatic Connection1/8 NPT
Operating Pressure Max10bar
Flow Rate750l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min950mbar
Product RangeVMEF
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Type
Roller Lever
Pneumatic Connection
1/8 NPT
Flow Rate
750l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Max
60°C
Product Range
VMEF
Valve Function
5/2 Way, Monostable
Operating Pressure Max
10bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
950mbar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

