Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $212.430 |
| 5+ | $202.090 |
| 10+ | $184.870 |
| 25+ | $167.640 |
| 50+ | $156.160 |
Price for:Each
Minimum: 1
Multiple: 1
$212.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVMEF-R-M52-E-G14Copy
Newark Part No.74AH2775
Product RangeVMEF
Technical Datasheet
Valve TypeRoller Lever
Valve Function5/2 Way, Monostable
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Flow Rate1200l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min950mbar
Product RangeVMEF
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Type
Roller Lever
Pneumatic Connection
G1/4
Flow Rate
1200l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Max
60°C
Product Range
VMEF
Valve Function
5/2 Way, Monostable
Operating Pressure Max
10bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
950mbar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

