Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.470 |
| 5+ | $82.780 |
| 10+ | $81.090 |
| 25+ | $79.400 |
| 50+ | $77.710 |
| 100+ | $76.020 |
| 250+ | $74.330 |
Price for:Each
Minimum: 1
Multiple: 1
$84.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVBQF-U-G14-ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.76AH1045
Product RangeVBQF-U
Technical Datasheet
Valve TypeQuick Exhaust
Valve Function-
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Flow Rate960l/min
Pneumatic Mounting TypeScrew-In
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-20°C
Operating Temperature Max80°C
Operating Pressure Min500mbar
Product RangeVBQF-U
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Type
Quick Exhaust
Pneumatic Connection
G1/4
Flow Rate
960l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Max
80°C
Product Range
VBQF-U
Valve Function
-
Operating Pressure Max
10bar
Pneumatic Mounting Type
Screw-In
Operating Temperature Min
-20°C
Operating Pressure Min
500mbar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

