Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSPAU-P10R-T-R18M-L-PNLK&Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AH2722
Product RangeSPAU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $262.160 |
| 5+ | $248.810 |
| 10+ | $238.860 |
| 25+ | $226.500 |
| 50+ | $213.440 |
Price for:Each
Minimum: 1
Multiple: 1
$262.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSPAU-P10R-T-R18M-L-PNLK&Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AH2722
Product RangeSPAU Series
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeBSPT Female
Operating Pressure Min0bar
Operating Pressure Max10bar
Contact Configuration1NO / 1NC
Switching Voltage Max30V
Switching Current Max100mA
Pressure Port SizeG1/8
Transducer Connection / TerminationCable
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSPAU Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
0bar
Contact Configuration
1NO / 1NC
Switching Current Max
100mA
Transducer Connection / Termination
Cable
Deadband Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Pressure Port Type
BSPT Female
Operating Pressure Max
10bar
Switching Voltage Max
30V
Pressure Port Size
G1/8
Deadband Min
-
Operating Temperature Min
0°C
Product Range
SPAU Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
