Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSMT-8M-A-PS-24V-E-5,0-OE
Newark Part No.76AH1241
Product RangeSMT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.810 |
| 5+ | $50.730 |
| 10+ | $45.910 |
| 25+ | $43.660 |
| 50+ | $41.420 |
| 100+ | $39.010 |
Price for:Each
Minimum: 1
Multiple: 1
$52.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSMT-8M-A-PS-24V-E-5,0-OE
Newark Part No.76AH1241
Product RangeSMT Series
Technical Datasheet
Sensor HousingSlot
No. of Pins3 Pin
Output Current100mA
Product RangeSMT Series
SVHCLead (21-Jan-2025)
Technical Specifications
Sensor Housing
Slot
Output Current
100mA
SVHC
Lead (21-Jan-2025)
No. of Pins
3 Pin
Product Range
SMT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate