Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSMT-8M-A-PS-24V-E-0,3-M8DCopy
Newark Part No.76AH1239
Product RangeSMT Series
Your Part Number
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.410 |
| 5+ | $27.030 |
| 10+ | $24.720 |
| 25+ | $22.420 |
| 50+ | $20.880 |
Price for:Each
Minimum: 1
Multiple: 1
$28.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSMT-8M-A-PS-24V-E-0,3-M8DCopy
Newark Part No.76AH1239
Product RangeSMT Series
Technical Datasheet
Cylinder TypeT-Type Cylinder
Supply Voltage DC Min5V
Sensing MethodMagnetic Sensing
Supply Voltage DC Max30V
Sensor MountingScrew
Sensor HousingSlot
No. of Pins3 Pin
Sensor Output Type3-Wire / PNP-NO
Output Current100mA
Supply Voltage Min5VDC
Supply Voltage Max30VDC
Connection MethodCable with 3 Pin M8 Connector
Sensor Output TypePNP
IP RatingIP65, IP68, IP69K
IP RatingIP65, IP68, IP69K
Product RangeSMT Series
SVHCLead (21-Jan-2025)
Product Overview
SMT-8M-A-PS-24V-E-0,3-M8D is a SMT-8M-A proximity switch.
- Inserted in the slot from above, short design, suitable for energy chains/robots
- 3-wire PNP N/O contact switching output
- 24V rated operating voltage
- 0.3m cable length, M8, rotatable thread connection technology
- Ambient temperature range from -40 to 85°C
- EN 60947-5-2 standard, RCM trademark cUL us listed (OL) approved
- Black housing color
- IP65, IP68, IP69K degree of protection
Technical Specifications
Cylinder Type
T-Type Cylinder
Sensing Method
Magnetic Sensing
Sensor Mounting
Screw
No. of Pins
3 Pin
Output Current
100mA
Supply Voltage Max
30VDC
Sensor Output Type
PNP
IP Rating
IP65, IP68, IP69K
SVHC
Lead (21-Jan-2025)
Supply Voltage DC Min
5V
Supply Voltage DC Max
30V
Sensor Housing
Slot
Sensor Output Type
3-Wire / PNP-NO
Supply Voltage Min
5VDC
Connection Method
Cable with 3 Pin M8 Connector
IP Rating
IP65, IP68, IP69K
Product Range
SMT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
