Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSMT-10M-ZS-24V-E-2,5-L-&
Newark Part No.76AH1069
Product RangeSMT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.780 |
| 5+ | $47.560 |
| 10+ | $43.870 |
| 25+ | $40.170 |
| 50+ | $37.710 |
Price for:Each
Minimum: 1
Multiple: 1
$49.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSMT-10M-ZS-24V-E-2,5-L-&
Newark Part No.76AH1069
Product RangeSMT Series
Technical Datasheet
Sensor HousingSlot
No. of Pins2 Pin
Output Current100mA
Product RangeSMT Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Housing
Slot
Output Current
100mA
SVHC
No SVHC (25-Jun-2020)
No. of Pins
2 Pin
Product Range
SMT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate