Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSFAB-200U-WQ8-2SA-M12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AH1121
Product RangeSFAB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $893.910 |
| 5+ | $835.150 |
| 10+ | $772.200 |
| 25+ | $730.230 |
| 50+ | $692.460 |
| 100+ | $650.500 |
Price for:Each
Minimum: 1
Multiple: 1
$893.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSFAB-200U-WQ8-2SA-M12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AH1121
Product RangeSFAB Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min2l/min
Flow Rate Max200l/min
Operating Pressure Min0bar
Operating Pressure Max10bar
Supply Voltage Min15VDC
Supply Voltage Max30VDC
Accuracy± 0.3%
Media TypeAir, Nitrogen
Process Connection Size6mm
Process Connection TypePush-In
Pipe Size-
Sensor MountingWall Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSFAB Series
SVHCNo SVHC (25-Jun-2020)
Pressure Max10bar
Supply Voltage DC Max30V
Supply Voltage DC Min15V
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
200l/min
Operating Pressure Max
10bar
Supply Voltage Max
30VDC
Media Type
Air, Nitrogen
Process Connection Type
Push-In
Sensor Mounting
Wall Mount
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Supply Voltage DC Max
30V
Flow Rate Min
2l/min
Operating Pressure Min
0bar
Supply Voltage Min
15VDC
Accuracy
± 0.3%
Process Connection Size
6mm
Pipe Size
-
Operating Temperature Min
0°C
Product Range
SFAB Series
Pressure Max
10bar
Supply Voltage DC Min
15V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
