Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.030 |
| 5+ | $100.970 |
| 10+ | $98.910 |
| 25+ | $96.850 |
| 50+ | $94.790 |
| 100+ | $92.730 |
Price for:Each
Minimum: 1
Multiple: 1
$103.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSEU-1/4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.76AH1473
Product RangeSEU
Technical Datasheet
Valve TypeQuick Exhaust
Valve Function-
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Flow Rate960l/min
Pneumatic Mounting TypeBracket Mount
Pneumatic Connection Method-
Operating Temperature Min-20°C
Operating Temperature Max75°C
Operating Pressure Min500mbar
Product RangeSEU
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Type
Quick Exhaust
Pneumatic Connection
G1/4
Flow Rate
960l/min
Pneumatic Connection Method
-
Operating Temperature Max
75°C
Product Range
SEU
Valve Function
-
Operating Pressure Max
10bar
Pneumatic Mounting Type
Bracket Mount
Operating Temperature Min
-20°C
Operating Pressure Min
500mbar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

