Print Page
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 5+ | $2.150 |
| 10+ | $1.970 |
| 25+ | $1.790 |
| 50+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoQSM-M7-6-I-R
Newark Part No.75AH9336
Product RangeQSM
Technical Datasheet
Fitting TypePush-In Fitting
Pneumatic ConnectionM7
Operating Pressure Max14bar
Tubing Outer Diameter6mm
Fitting MaterialBrass
Product RangeQSM
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Push-In Fitting
Operating Pressure Max
14bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
M7
Tubing Outer Diameter
6mm
Product Range
QSM
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate