Print Page
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.200 |
| 5+ | $10.670 |
| 10+ | $9.770 |
| 25+ | $8.880 |
| 50+ | $8.280 |
Price for:Each
Minimum: 1
Multiple: 1
$11.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoQSLL-G1/4-12
Newark Part No.75AH9332
Product RangeQSLL
Technical Datasheet
Fitting TypePush-In L-Fitting
Pneumatic ConnectionG1/4
Operating Pressure Max14bar
Tubing Outer Diameter12mm
Fitting MaterialPBT (Polybutylene Terephthalate)
Product RangeQSLL
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Push-In L-Fitting
Operating Pressure Max
14bar
Fitting Material
PBT (Polybutylene Terephthalate)
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
G1/4
Tubing Outer Diameter
12mm
Product Range
QSLL
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

