Print Page
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.010 |
| 5+ | $5.890 |
| 10+ | $5.770 |
| 25+ | $5.650 |
| 50+ | $5.530 |
| 100+ | $5.410 |
| 250+ | $5.290 |
Price for:Each
Minimum: 1
Multiple: 1
$6.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoQSF-3/8-10-BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75AH9625
Product RangeQSF
Technical Datasheet
Fitting TypePush-In Fitting
Pneumatic ConnectionG3/8
Operating Pressure Max14bar
Tubing Outer Diameter10mm
Fitting MaterialBrass
Product RangeQSF
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Push-In Fitting
Operating Pressure Max
14bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
G3/8
Tubing Outer Diameter
10mm
Product Range
QSF
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

