Print Page
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
| 5+ | $4.290 |
| 10+ | $3.930 |
| 25+ | $3.560 |
| 50+ | $3.320 |
Price for:Each
Minimum: 1
Multiple: 1
$4.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoQSF-1/4-10-BCopy
Newark Part No.75AH9624
Product RangeQSF
Technical Datasheet
Fitting TypePush-In Fitting
Pneumatic ConnectionG1/4
Operating Pressure Max14bar
Tubing Outer Diameter10mm
Fitting MaterialBrass
Product RangeQSF
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Push-In Fitting
Operating Pressure Max
14bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
G1/4
Tubing Outer Diameter
10mm
Product Range
QSF
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

