Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.600 |
| 5+ | $111.730 |
| 10+ | $100.760 |
| 25+ | $95.480 |
| 50+ | $90.200 |
| 100+ | $84.910 |
Price for:Each
Minimum: 1
Multiple: 1
$116.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoQH-3/4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AH7420
Product RangeQH
Technical Datasheet
Valve TypeBall
Valve Function2/2 Way, Bistable
Pneumatic ConnectionG3/4
Operating Pressure Max30bar
Flow Rate21000l/min
Pneumatic Mounting TypeIn-Line
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-20°C
Operating Temperature Max180°C
Operating Pressure Min950mbar
Product RangeQH
SVHCLead (21-Jan-2025)
Technical Specifications
Valve Type
Ball
Pneumatic Connection
G3/4
Flow Rate
21000l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Max
180°C
Product Range
QH
Valve Function
2/2 Way, Bistable
Operating Pressure Max
30bar
Pneumatic Mounting Type
In-Line
Operating Temperature Min
-20°C
Operating Pressure Min
950mbar
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
