Print Page
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.240 |
| 5+ | $84.900 |
| 10+ | $77.670 |
| 25+ | $70.430 |
| 50+ | $65.610 |
Price for:Each
Minimum: 1
Multiple: 1
$89.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoPUN-H-8X1,25-SWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.76AH0448
Product RangePUN-H
Technical Datasheet
External Diameter8mm
Internal Diameter5.7mm
Tube MaterialPU (Polyurethane)
ColourBlack
Pressure Max10bar
Length50m
Product RangePUN-H
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter
8mm
Tube Material
PU (Polyurethane)
Pressure Max
10bar
Product Range
PUN-H
Internal Diameter
5.7mm
Colour
Black
Length
50m
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

