Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoPEV-1/4-SC-ODCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AH1647
Product RangePEV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $312.670 |
| 5+ | $306.420 |
| 10+ | $300.160 |
| 25+ | $293.910 |
| 50+ | $287.660 |
Price for:Each
Minimum: 1
Multiple: 1
$312.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoPEV-1/4-SC-ODCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AH1647
Product RangePEV Series
Technical Datasheet
Pressure TypeRelative
Pressure Fitting StyleG1/4
Pressure Port TypeG1/4
Operating Pressure Min1bar
Operating Pressure Max12bar
Contact Configuration1CO
Switching Voltage Max250VAC
Switching Current Max5A
Switching Voltage DC Resistive125V
Switching Current DC Resistive5A
Pressure Port SizeG1/4
Transducer Connection / TerminationDIN Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePEV Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pressure Type
Relative
Pressure Port Type
G1/4
Operating Pressure Max
12bar
Switching Voltage Max
250VAC
Switching Voltage DC Resistive
125V
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
PEV Series
Pressure Fitting Style
G1/4
Operating Pressure Min
1bar
Contact Configuration
1CO
Switching Current Max
5A
Switching Current DC Resistive
5A
Transducer Connection / Termination
DIN Connector
Deadband Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
