Print Page
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.610 |
| 5+ | $40.590 |
| 10+ | $39.780 |
| 25+ | $38.950 |
| 50+ | $37.960 |
Price for:Each
Minimum: 1
Multiple: 1
$41.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoPEN-8X1,25-NTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AH1027
Product RangePEN
Technical Datasheet
External Diameter8mm
Internal Diameter5.7mm
Tube MaterialPE (Polyethylene)
ColourNatural
Pressure Max10bar
Length50m
Product RangePEN
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter
8mm
Tube Material
PE (Polyethylene)
Pressure Max
10bar
Product Range
PEN
Internal Diameter
5.7mm
Colour
Natural
Length
50m
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for PEN-8X1,25-NT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

