Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.450 |
| 5+ | $85.060 |
| 10+ | $76.590 |
| 25+ | $72.520 |
| 50+ | $68.790 |
| 100+ | $64.730 |
Price for:Each
Minimum: 1
Multiple: 1
$88.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoOS-PK-3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AH1472
Product RangeOS
Technical Datasheet
Valve TypeLogic Element
Valve FunctionOR
Pneumatic ConnectionPK-3
Operating Pressure Max8bar
Flow Rate120l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection MethodBarbed Connector
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min1.6bar
Product RangeOS
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Type
Logic Element
Pneumatic Connection
PK-3
Flow Rate
120l/min
Pneumatic Connection Method
Barbed Connector
Operating Temperature Max
60°C
Product Range
OS
Valve Function
OR
Operating Pressure Max
8bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
1.6bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

