Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.980 |
| 5+ | $93.300 |
| 10+ | $84.120 |
| 25+ | $79.710 |
| 50+ | $75.670 |
| 100+ | $71.260 |
Price for:Each
Minimum: 1
Multiple: 1
$96.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoOS-1/8-B
Newark Part No.76AH1470
Product RangeOS
Technical Datasheet
Valve TypeLogic Element
Valve FunctionOR
Pneumatic ConnectionG1/8
Operating Pressure Max10bar
Flow Rate500l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection Method-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min1bar
Product RangeOS
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Type
Logic Element
Pneumatic Connection
G1/8
Flow Rate
500l/min
Pneumatic Connection Method
-
Operating Temperature Max
60°C
Product Range
OS
Valve Function
OR
Operating Pressure Max
10bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
1bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

