Print Page
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.430 |
| 5+ | $30.240 |
| 10+ | $27.270 |
| 25+ | $25.840 |
| 50+ | $24.530 |
| 100+ | $23.100 |
Price for:Each
Minimum: 1
Multiple: 1
$31.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoMSN1G-24DC-OD
Newark Part No.76AH2014
Product RangeMSN1G
Technical Datasheet
Valve Function-
Pneumatic Connection-
Operating Pressure Max-
Supply Voltage Max24VDC
Pneumatic Mounting TypeClamp
Pneumatic Connection Method-
Flow Rate-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Operating Pressure Min-
Product RangeMSN1G
SVHCLead (21-Jan-2025)
Technical Specifications
Valve Function
-
Operating Pressure Max
-
Pneumatic Mounting Type
Clamp
Flow Rate
-
Operating Temperature Max
50°C
Product Range
MSN1G
Pneumatic Connection
-
Supply Voltage Max
24VDC
Pneumatic Connection Method
-
Operating Temperature Min
-10°C
Operating Pressure Min
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate