Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.130 |
| 5+ | $67.670 |
| 10+ | $61.900 |
| 25+ | $56.130 |
| 50+ | $52.290 |
Price for:Each
Minimum: 1
Multiple: 1
$71.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoMS6-LR-1/2-D6-AS
Newark Part No.76AH0810
Product RangeMS
Technical Datasheet
Regulator TypePressure Regulator
Pneumatic ConnectionG1/2
Body Size6
Flow Rate6500l/min
Operating Pressure Max7bar
Pneumatic Connection MethodFemale Thread
Operating Pressure Min300mbar
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeMS
SVHCLead (21-Jan-2025)
Technical Specifications
Regulator Type
Pressure Regulator
Body Size
6
Operating Pressure Max
7bar
Operating Pressure Min
300mbar
Operating Temperature Max
60°C
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
G1/2
Flow Rate
6500l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-10°C
Product Range
MS
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

