Print Page
5 In Stock
66 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.820 |
| 5+ | $8.640 |
| 10+ | $8.470 |
| 25+ | $8.290 |
| 50+ | $8.110 |
| 100+ | $7.940 |
| 250+ | $7.760 |
Price for:Each
Minimum: 1
Multiple: 1
$8.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoKS4-1/4-ICopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.76AH0831
Product RangeKS
Technical Datasheet
Fitting TypeQuick Coupling Plug
Pneumatic ConnectionG1/4
Operating Pressure Max12bar
Tubing Outer Diameter-
Fitting MaterialBrass
Product RangeKS
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Quick Coupling Plug
Operating Pressure Max
12bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
G1/4
Tubing Outer Diameter
-
Product Range
KS
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

