Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.750 |
| 5+ | $7.260 |
| 10+ | $6.730 |
| 25+ | $6.380 |
| 50+ | $6.060 |
| 100+ | $5.710 |
Price for:Each
Minimum: 1
Multiple: 1
$7.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoKS4-1/2-A
Newark Part No.76AH0830
Product RangeKS
Technical Datasheet
Fitting TypeQuick Coupling Plug
Pneumatic ConnectionG1/2
Operating Pressure Max12bar
Tubing Outer Diameter-
Fitting MaterialBrass
Product RangeKS
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Quick Coupling Plug
Operating Pressure Max
12bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
G1/2
Tubing Outer Diameter
-
Product Range
KS
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

